
RCS12064R70JNEA | |
|---|---|
DigiKey Part Number | 541-10659-2-ND - Tape & Reel (TR) 541-10659-1-ND - Cut Tape (CT) 541-10659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS12064R70JNEA |
Description | RES 4.7 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS12064R70JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹12.39400 | ₹123.94 |
| 25 | ₹9.95240 | ₹248.81 |
| 50 | ₹8.53580 | ₹426.79 |
| 100 | ₹7.41760 | ₹741.76 |
| 250 | ₹6.30312 | ₹1,575.78 |
| 500 | ₹5.65826 | ₹2,829.13 |
| 1,000 | ₹5.14666 | ₹5,146.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.16635 | ₹20,831.75 |
| 10,000 | ₹3.93730 | ₹39,373.00 |
| 15,000 | ₹3.82566 | ₹57,384.90 |
| 25,000 | ₹3.70467 | ₹92,616.75 |
| 35,000 | ₹3.63537 | ₹1,27,237.95 |
| 50,000 | ₹3.56984 | ₹1,78,492.00 |