20 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV120620M0JNEAAT

DigiKey Part Number
541-RCV120620M0JNEAATTR-ND - Tape & Reel (TR)
541-RCV120620M0JNEAATCT-ND - Cut Tape (CT)
541-RCV120620M0JNEAATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCV120620M0JNEAAT
Description
RCV1206-AT 200 20M 5% ET1 E3
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
20 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,789
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹25.16000₹25.16
10₹13.13900₹131.39
25₹10.58600₹264.65
50₹9.11360₹455.68
100₹7.93940₹793.94
250₹6.76532₹1,691.33
500₹6.08878₹3,044.39
1,000₹5.55202₹5,552.02
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.51635₹22,581.75
10,000₹4.27547₹42,754.70
15,000₹4.15808₹62,371.20
25,000₹4.03089₹1,00,772.25
35,000₹3.95804₹1,38,531.40
50,000₹3.88914₹1,94,457.00
Manufacturers Standard Package