
RCV12062M00FKEAAT | |
---|---|
DigiKey Part Number | 541-RCV12062M00FKEAATTR-ND - Tape & Reel (TR) 541-RCV12062M00FKEAATCT-ND - Cut Tape (CT) 541-RCV12062M00FKEAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV12062M00FKEAAT |
Description | RCV1206-AT 100 2M0 1% ET1 E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹22.19000 | ₹22.19 |
10 | ₹11.80200 | ₹118.02 |
25 | ₹9.51280 | ₹237.82 |
50 | ₹8.18180 | ₹409.09 |
100 | ₹6.92170 | ₹692.17 |
250 | ₹6.04852 | ₹1,512.13 |
500 | ₹5.46994 | ₹2,734.97 |
1,000 | ₹4.98808 | ₹4,988.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹4.30087 | ₹21,504.35 |
10,000 | ₹4.03359 | ₹40,335.90 |
15,000 | ₹3.83037 | ₹57,455.55 |
25,000 | ₹3.62606 | ₹90,651.50 |
35,000 | ₹3.61433 | ₹1,26,501.55 |
50,000 | ₹3.60284 | ₹1,80,142.00 |
60,000 | ₹3.59733 | ₹2,15,839.80 |
1,20,000 | ₹3.57164 | ₹4,28,596.80 |
1,25,000 | ₹3.56637 | ₹4,45,796.25 |