
RCWE0402R160FNEA | |
|---|---|
DigiKey Part Number | 541-RCWE0402R160FNEATR-ND - Tape & Reel (TR) 541-RCWE0402R160FNEACT-ND - Cut Tape (CT) 541-RCWE0402R160FNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0402R160FNEA |
Description | RES 0.16 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 160 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0402R160FNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.041" L x 0.022" W (1.05mm x 0.55mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹19.29000 | ₹192.90 |
| 25 | ₹16.32600 | ₹408.15 |
| 50 | ₹14.44380 | ₹722.19 |
| 100 | ₹12.85030 | ₹1,285.03 |
| 250 | ₹11.09660 | ₹2,774.15 |
| 500 | ₹9.99700 | ₹4,998.50 |
| 1,000 | ₹9.06234 | ₹9,062.34 |
| 5,000 | ₹7.39729 | ₹36,986.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹17.73199 | ₹1,77,319.90 |
| 20,000 | ₹16.68262 | ₹3,33,652.40 |
| 30,000 | ₹16.14385 | ₹4,84,315.50 |
| 50,000 | ₹15.53450 | ₹7,76,725.00 |