390 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE0402R390FKEA

DigiKey Part Number
541-RCWE0402R390FKEATR-ND - Tape & Reel (TR)
541-RCWE0402R390FKEACT-ND - Cut Tape (CT)
541-RCWE0402R390FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE0402R390FKEA
Description
RES 0.39 OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
390 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE0402R390FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.041" L x 0.022" W (1.05mm x 0.55mm)
Height - Seated (Max)
0.018" (0.45mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,595
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹29.82000₹29.82
10₹19.19600₹191.96
25₹16.21440₹405.36
50₹14.35060₹717.53
100₹12.76650₹1,276.65
250₹11.02204₹2,755.51
500₹9.92804₹4,964.02
1,000₹8.99897₹8,998.97
5,000₹7.34418₹36,720.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹6.93910₹69,391.00
20,000₹6.47023₹1,29,404.60
30,000₹6.22942₹1,86,882.60
50,000₹5.95706₹2,97,853.00
70,000₹5.79477₹4,05,633.90
1,00,000₹5.63627₹5,63,627.00
Manufacturers Standard Package