
RCWE0402R390FKEA | |
|---|---|
DigiKey Part Number | 541-RCWE0402R390FKEATR-ND - Tape & Reel (TR) 541-RCWE0402R390FKEACT-ND - Cut Tape (CT) 541-RCWE0402R390FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0402R390FKEA |
Description | RES 0.39 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0402R390FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.041" L x 0.022" W (1.05mm x 0.55mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹19.19600 | ₹191.96 |
| 25 | ₹16.21440 | ₹405.36 |
| 50 | ₹14.35060 | ₹717.53 |
| 100 | ₹12.76650 | ₹1,276.65 |
| 250 | ₹11.02204 | ₹2,755.51 |
| 500 | ₹9.92804 | ₹4,964.02 |
| 1,000 | ₹8.99897 | ₹8,998.97 |
| 5,000 | ₹7.34418 | ₹36,720.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹6.93910 | ₹69,391.00 |
| 20,000 | ₹6.47023 | ₹1,29,404.60 |
| 30,000 | ₹6.22942 | ₹1,86,882.60 |
| 50,000 | ₹5.95706 | ₹2,97,853.00 |
| 70,000 | ₹5.79477 | ₹4,05,633.90 |
| 1,00,000 | ₹5.63627 | ₹5,63,627.00 |