
RCWE060368L0FNEA | |
|---|---|
DigiKey Part Number | 541-RCWE060368L0FNEATR-ND - Tape & Reel (TR) 541-RCWE060368L0FNEACT-ND - Cut Tape (CT) 541-RCWE060368L0FNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE060368L0FNEA |
Description | RES 0.068 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE060368L0FNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹79.21000 | ₹79.21 |
| 10 | ₹51.34500 | ₹513.45 |
| 25 | ₹43.83480 | ₹1,095.87 |
| 50 | ₹39.10080 | ₹1,955.04 |
| 100 | ₹35.08450 | ₹3,508.45 |
| 250 | ₹30.66936 | ₹7,667.34 |
| 500 | ₹27.90734 | ₹13,953.67 |
| 1,000 | ₹25.55999 | ₹25,559.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹21.80832 | ₹1,09,041.60 |
| 10,000 | ₹20.41491 | ₹2,04,149.10 |
| 15,000 | ₹19.69958 | ₹2,95,493.70 |
| 25,000 | ₹18.89033 | ₹4,72,258.25 |
| 35,000 | ₹18.40828 | ₹6,44,289.80 |
| 50,000 | ₹17.93831 | ₹8,96,915.50 |