68 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE060368L0FNEA

DigiKey Part Number
541-RCWE060368L0FNEATR-ND - Tape & Reel (TR)
541-RCWE060368L0FNEACT-ND - Cut Tape (CT)
541-RCWE060368L0FNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE060368L0FNEA
Description
RES 0.068 OHM 1% 1/5W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE060368L0FNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,800
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹79.21000₹79.21
10₹51.34500₹513.45
25₹43.83480₹1,095.87
50₹39.10080₹1,955.04
100₹35.08450₹3,508.45
250₹30.66936₹7,667.34
500₹27.90734₹13,953.67
1,000₹25.55999₹25,559.99
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹21.80832₹1,09,041.60
10,000₹20.41491₹2,04,149.10
15,000₹19.69958₹2,95,493.70
25,000₹18.89033₹4,72,258.25
35,000₹18.40828₹6,44,289.80
50,000₹17.93831₹8,96,915.50
Manufacturers Standard Package