
RCWE0603R110FKEA | |
|---|---|
DigiKey Part Number | RCWE.11CTR-ND - Tape & Reel (TR) RCWE.11CCT-ND - Cut Tape (CT) RCWE.11CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0603R110FKEA |
Description | RES 0.11 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0603R110FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹41.74700 | ₹417.47 |
| 25 | ₹35.55960 | ₹888.99 |
| 50 | ₹31.68320 | ₹1,584.16 |
| 100 | ₹28.36580 | ₹2,836.58 |
| 250 | ₹24.72784 | ₹6,181.96 |
| 500 | ₹22.45224 | ₹11,226.12 |
| 1,000 | ₹20.51863 | ₹20,518.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹17.41646 | ₹87,082.30 |
| 10,000 | ₹16.26841 | ₹1,62,684.10 |
| 15,000 | ₹15.67892 | ₹2,35,183.80 |
| 25,000 | ₹15.01204 | ₹3,75,301.00 |
| 35,000 | ₹14.61471 | ₹5,11,514.85 |
| 50,000 | ₹14.22665 | ₹7,11,332.50 |