
RCWE0805R250FKEA | |
|---|---|
DigiKey Part Number | 541-RCWE0805R250FKEATR-ND - Tape & Reel (TR) 541-RCWE0805R250FKEACT-ND - Cut Tape (CT) 541-RCWE0805R250FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0805R250FKEA |
Description | RES 0.25 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0805R250FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.051" W (2.00mm x 1.30mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹14.72300 | ₹147.23 |
| 25 | ₹12.44960 | ₹311.24 |
| 50 | ₹10.99600 | ₹549.80 |
| 100 | ₹9.75660 | ₹975.66 |
| 250 | ₹8.39420 | ₹2,098.55 |
| 500 | ₹7.54248 | ₹3,771.24 |
| 1,000 | ₹6.81842 | ₹6,818.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹18.96764 | ₹94,838.20 |
| 10,000 | ₹17.73199 | ₹1,77,319.90 |
| 15,000 | ₹17.09739 | ₹2,56,460.85 |
| 25,000 | ₹16.37979 | ₹4,09,494.75 |
| 35,000 | ₹15.95209 | ₹5,58,323.15 |
| 50,000 | ₹15.53450 | ₹7,76,725.00 |