261 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE1020R261FKEA

DigiKey Part Number
541-RCWE1020R261FKEATR-ND - Tape & Reel (TR)
541-RCWE1020R261FKEACT-ND - Cut Tape (CT)
541-RCWE1020R261FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE1020R261FKEA
Description
RES 0.261 OHM 2W 2010 WIDE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
261 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE1020R261FKEA Models
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
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹74.55000₹74.55
10₹48.27000₹482.70
25₹41.18840₹1,029.71
50₹36.71520₹1,835.76
100₹32.92260₹3,292.26
250₹28.76092₹7,190.23
500₹26.15358₹13,076.79
1,000₹23.93762₹23,937.62
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹20.86341₹83,453.64
8,000₹19.47739₹1,55,819.12
12,000₹18.76564₹2,25,187.68
20,000₹17.96053₹3,59,210.60
28,000₹17.48080₹4,89,462.40
40,000₹17.01213₹6,80,485.20
48,000₹16.78746₹8,05,798.08
Manufacturers Standard Package