270 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE1020R270FKEA

DigiKey Part Number
541-RCWE1020R270FKEATR-ND - Tape & Reel (TR)
541-RCWE1020R270FKEACT-ND - Cut Tape (CT)
541-RCWE1020R270FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE1020R270FKEA
Description
RES 0.27 OHM 2W 2010 WIDE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
270 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE1020R270FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,970
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹68.03000₹68.03
10₹43.89100₹438.91
25₹37.42360₹935.59
50₹33.34200₹1,667.10
100₹29.86610₹2,986.61
250₹26.05852₹6,514.63
500₹23.67110₹11,835.55
1,000₹21.64431₹21,644.31
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹20.86341₹83,453.64
8,000₹19.47739₹1,55,819.12
12,000₹18.76564₹2,25,187.68
20,000₹17.96053₹3,59,210.60
28,000₹17.48080₹4,89,462.40
40,000₹17.01213₹6,80,485.20
48,000₹16.78746₹8,05,798.08
Manufacturers Standard Package