
RCWE1206R300FKEA | |
|---|---|
DigiKey Part Number | RCWE.3ETR-ND - Tape & Reel (TR) RCWE.3ECT-ND - Cut Tape (CT) RCWE.3EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1206R300FKEA |
Description | RES 0.3 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1206R300FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹15.18900 | ₹151.89 |
| 25 | ₹12.78520 | ₹319.63 |
| 50 | ₹11.29420 | ₹564.71 |
| 100 | ₹10.01750 | ₹1,001.75 |
| 250 | ₹8.62528 | ₹2,156.32 |
| 500 | ₹7.75122 | ₹3,875.61 |
| 1,000 | ₹7.00945 | ₹7,009.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.80027 | ₹29,001.35 |
| 10,000 | ₹5.35894 | ₹53,589.40 |
| 15,000 | ₹5.13231 | ₹76,984.65 |
| 25,000 | ₹4.87594 | ₹1,21,898.50 |
| 35,000 | ₹4.72315 | ₹1,65,310.25 |
| 50,000 | ₹4.57387 | ₹2,28,693.50 |