
RCWE1206R270JKEA | |
|---|---|
DigiKey Part Number | 541-RCWE1206R270JKEATR-ND - Tape & Reel (TR) 541-RCWE1206R270JKEACT-ND - Cut Tape (CT) 541-RCWE1206R270JKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1206R270JKEA |
Description | RES 0.27 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1206R270JKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹16.68000 | ₹166.80 |
| 25 | ₹14.08960 | ₹352.24 |
| 50 | ₹12.44960 | ₹622.48 |
| 100 | ₹11.06120 | ₹1,106.12 |
| 250 | ₹9.53480 | ₹2,383.70 |
| 500 | ₹8.57870 | ₹4,289.35 |
| 1,000 | ₹7.76426 | ₹7,764.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹19.68107 | ₹98,405.35 |
| 10,000 | ₹18.40563 | ₹1,84,056.30 |
| 15,000 | ₹17.75057 | ₹2,66,258.55 |
| 25,000 | ₹17.00973 | ₹4,25,243.25 |
| 35,000 | ₹16.56834 | ₹5,79,891.90 |
| 50,000 | ₹16.13717 | ₹8,06,858.50 |