
RCWE1210R560FKEA | |
|---|---|
DigiKey Part Number | RCWE.56FTR-ND - Tape & Reel (TR) RCWE.56FCT-ND - Cut Tape (CT) RCWE.56FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1210R560FKEA |
Description | RES 0.56 OHM 1% 1W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1210R560FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.098" W (3.10mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹29.35400 | ₹293.54 |
| 25 | ₹24.89920 | ₹622.48 |
| 50 | ₹22.12240 | ₹1,106.12 |
| 100 | ₹19.73680 | ₹1,973.68 |
| 250 | ₹17.13504 | ₹4,283.76 |
| 500 | ₹15.50056 | ₹7,750.28 |
| 1,000 | ₹14.11302 | ₹14,113.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹11.87376 | ₹59,368.80 |
| 10,000 | ₹11.04953 | ₹1,10,495.30 |
| 15,000 | ₹10.62619 | ₹1,59,392.85 |
| 25,000 | ₹10.14736 | ₹2,53,684.00 |
| 35,000 | ₹9.86206 | ₹3,45,172.10 |
| 50,000 | ₹9.58336 | ₹4,79,168.00 |