
RCWE251282L0FKEA | |
|---|---|
DigiKey Part Number | 541-RCWE251282L0FKEATR-ND - Tape & Reel (TR) 541-RCWE251282L0FKEACT-ND - Cut Tape (CT) 541-RCWE251282L0FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE251282L0FKEA |
Description | RES 0.082 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE251282L0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹83.87000 | ₹83.87 |
| 10 | ₹54.42100 | ₹544.21 |
| 25 | ₹46.44400 | ₹1,161.10 |
| 50 | ₹41.46780 | ₹2,073.39 |
| 100 | ₹37.21850 | ₹3,721.85 |
| 250 | ₹32.56292 | ₹8,140.73 |
| 500 | ₹29.64806 | ₹14,824.03 |
| 1,000 | ₹27.17117 | ₹27,171.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹25.56698 | ₹51,133.96 |
| 4,000 | ₹23.74263 | ₹94,970.52 |
| 6,000 | ₹22.80572 | ₹1,36,834.32 |
| 10,000 | ₹21.74589 | ₹2,17,458.90 |
| 14,000 | ₹21.11435 | ₹2,95,600.90 |
| 20,000 | ₹20.49733 | ₹4,09,946.60 |
| 24,000 | ₹20.20152 | ₹4,84,836.48 |
| 48,000 | ₹19.21961 | ₹9,22,541.28 |