82 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE251282L0FKEA

DigiKey Part Number
541-RCWE251282L0FKEATR-ND - Tape & Reel (TR)
541-RCWE251282L0FKEACT-ND - Cut Tape (CT)
541-RCWE251282L0FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE251282L0FKEA
Description
RES 0.082 OHM 1% 2W 2512
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
82 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE251282L0FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 825
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹83.87000₹83.87
10₹54.42100₹544.21
25₹46.44400₹1,161.10
50₹41.46780₹2,073.39
100₹37.21850₹3,721.85
250₹32.56292₹8,140.73
500₹29.64806₹14,824.03
1,000₹27.17117₹27,171.17
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹25.56698₹51,133.96
4,000₹23.74263₹94,970.52
6,000₹22.80572₹1,36,834.32
10,000₹21.74589₹2,17,458.90
14,000₹21.11435₹2,95,600.90
20,000₹20.49733₹4,09,946.60
24,000₹20.20152₹4,84,836.48
48,000₹19.21961₹9,22,541.28
Manufacturers Standard Package