
RCWE2512R120FKEA | |
|---|---|
DigiKey Part Number | 541-4396-2-ND - Tape & Reel (TR) 541-4396-1-ND - Cut Tape (CT) 541-4396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE2512R120FKEA |
Description | RES 0.12 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE2512R120FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| 10 | ₹43.61100 | ₹436.11 |
| 25 | ₹37.16240 | ₹929.06 |
| 50 | ₹33.09960 | ₹1,654.98 |
| 100 | ₹29.64250 | ₹2,964.25 |
| 250 | ₹25.86096 | ₹6,465.24 |
| 500 | ₹23.49406 | ₹11,747.03 |
| 1,000 | ₹21.47937 | ₹21,479.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹20.16312 | ₹40,326.24 |
| 4,000 | ₹18.67983 | ₹74,719.32 |
| 6,000 | ₹17.91796 | ₹1,07,507.76 |
| 10,000 | ₹17.05621 | ₹1,70,562.10 |
| 14,000 | ₹16.54271 | ₹2,31,597.94 |
| 20,000 | ₹16.04113 | ₹3,20,822.60 |