
RCWE2512R180FKEA | |
|---|---|
DigiKey Part Number | 541-RCWE2512R180FKEATR-ND - Tape & Reel (TR) 541-RCWE2512R180FKEACT-ND - Cut Tape (CT) 541-RCWE2512R180FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE2512R180FKEA |
Description | RES 0.18 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE2512R180FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.94000 | ₹82.94 |
| 10 | ₹53.67500 | ₹536.75 |
| 25 | ₹45.77280 | ₹1,144.32 |
| 50 | ₹40.87140 | ₹2,043.57 |
| 100 | ₹36.67800 | ₹3,667.80 |
| 250 | ₹32.07836 | ₹8,019.59 |
| 500 | ₹29.20450 | ₹14,602.25 |
| 1,000 | ₹26.75929 | ₹26,759.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹25.56698 | ₹51,133.96 |
| 4,000 | ₹23.74263 | ₹94,970.52 |
| 6,000 | ₹22.80572 | ₹1,36,834.32 |
| 10,000 | ₹21.74589 | ₹2,17,458.90 |
| 14,000 | ₹21.11435 | ₹2,95,600.90 |
| 20,000 | ₹20.49733 | ₹4,09,946.60 |