390 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE2512R390FKEA

DigiKey Part Number
541-4401-2-ND - Tape & Reel (TR)
541-4401-1-ND - Cut Tape (CT)
541-4401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE2512R390FKEA
Description
RES 0.39 OHM 1% 2W 2512
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
390 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE2512R390FKEA Models
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
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 20,727
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹67.09000₹67.09
10₹43.61100₹436.11
25₹37.16240₹929.06
50₹33.09960₹1,654.98
100₹29.64250₹2,964.25
250₹25.86096₹6,465.24
500₹23.49406₹11,747.03
1,000₹21.47937₹21,479.37
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹20.16312₹40,326.24
4,000₹18.67983₹74,719.32
6,000₹17.91796₹1,07,507.76
10,000₹17.05621₹1,70,562.10
14,000₹16.54271₹2,31,597.94
20,000₹16.04113₹3,20,822.60
Manufacturers Standard Package