
RCWE2512R470FKEA | |
|---|---|
DigiKey Part Number | 541-4402-2-ND - Tape & Reel (TR) 541-4402-1-ND - Cut Tape (CT) 541-4402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE2512R470FKEA |
Description | RES 0.47 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE2512R470FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66.16000 | ₹66.16 |
| 10 | ₹43.05200 | ₹430.52 |
| 25 | ₹36.67800 | ₹916.95 |
| 50 | ₹32.67100 | ₹1,633.55 |
| 100 | ₹29.26040 | ₹2,926.04 |
| 250 | ₹25.52552 | ₹6,381.38 |
| 500 | ₹23.18282 | ₹11,591.41 |
| 1,000 | ₹21.19236 | ₹21,192.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹19.89102 | ₹39,782.04 |
| 4,000 | ₹18.42544 | ₹73,701.76 |
| 6,000 | ₹17.67273 | ₹1,06,036.38 |
| 10,000 | ₹16.82110 | ₹1,68,211.00 |
| 14,000 | ₹16.31361 | ₹2,28,390.54 |
| 20,000 | ₹15.81786 | ₹3,16,357.20 |