
RCWE2512R510FKEA | |
|---|---|
DigiKey Part Number | RCWE.51HTR-ND - Tape & Reel (TR) RCWE.51HCT-ND - Cut Tape (CT) RCWE.51HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE2512R510FKEA |
Description | RES 0.51 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE2512R510FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.91000 | ₹55.91 |
| 10 | ₹36.24900 | ₹362.49 |
| 25 | ₹30.82600 | ₹770.65 |
| 50 | ₹27.39660 | ₹1,369.83 |
| 100 | ₹24.50790 | ₹2,450.79 |
| 250 | ₹21.32468 | ₹5,331.17 |
| 500 | ₹19.33424 | ₹9,667.12 |
| 1,000 | ₹17.64291 | ₹17,642.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹16.20458 | ₹32,409.16 |
| 4,000 | ₹14.98245 | ₹59,929.80 |
| 6,000 | ₹14.35484 | ₹86,129.04 |
| 10,000 | ₹13.67411 | ₹1,36,741.10 |