330 mOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWL0402R330JTEA

DigiKey Part Number
541-RCWL0402R330JTEATR-ND - Tape & Reel (TR)
541-RCWL0402R330JTEACT-ND - Cut Tape (CT)
541-RCWL0402R330JTEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWL0402R330JTEA
Description
RES 0.33 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 mOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWL0402R330JTEA Models
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
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 1,823
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹57.78000₹57.78
10₹37.18100₹371.81
25₹31.64600₹791.15
50₹28.16080₹1,408.04
100₹25.18820₹2,518.82
250₹21.92480₹5,481.20
500₹19.88402₹9,942.01
1,000₹18.14797₹18,147.97
5,000₹15.05886₹75,294.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹14.33005₹1,43,300.50
20,000₹13.45531₹2,69,106.20
30,000₹13.00609₹3,90,182.70
50,000₹12.49805₹6,24,902.50
70,000₹12.19540₹8,53,678.00
Manufacturers Standard Package