
RCWP120610K0FKTP | |
|---|---|
DigiKey Part Number | 541-RCWP120610K0FKTPTR-ND - Tape & Reel (TR) 541-RCWP120610K0FKTPCT-ND - Cut Tape (CT) 541-RCWP120610K0FKTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWP120610K0FKTP |
Description | RCWP-1206 10K 1% K R01 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹133.26000 | ₹133.26 |
| 10 | ₹87.22200 | ₹872.22 |
| 25 | ₹76.82240 | ₹1,920.56 |
| 50 | ₹70.80280 | ₹3,540.14 |
| 100 | ₹66.02230 | ₹6,602.23 |
| 250 | ₹61.17100 | ₹15,292.75 |
| 500 | ₹58.36240 | ₹29,181.20 |
| 1,000 | ₹56.12779 | ₹56,127.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹50.93361 | ₹2,03,734.44 |
| 8,000 | ₹49.84706 | ₹3,98,776.48 |
| 12,000 | ₹49.31706 | ₹5,91,804.72 |