
RE60G3R00C02 | |
|---|---|
DigiKey Part Number | 541-RE60G3R00C02-ND |
Manufacturer | |
Manufacturer Product Number | RE60G3R00C02 |
Description | RH-5 3 1% RE60G3R00 C02 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 5W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹782.76000 | ₹782.76 |
| 10 | ₹538.52200 | ₹5,385.22 |
| 30 | ₹460.77367 | ₹13,823.21 |
| 50 | ₹430.92940 | ₹21,546.47 |
| 100 | ₹395.73300 | ₹39,573.30 |
| 250 | ₹357.19312 | ₹89,298.28 |
| 500 | ₹333.09150 | ₹1,66,545.75 |
| 1,000 | ₹312.62319 | ₹3,12,623.19 |