
RE60G5R00C02 | |
|---|---|
DigiKey Part Number | 541-RE60G5R00C02-ND |
Manufacturer | |
Manufacturer Product Number | RE60G5R00C02 |
Description | RH-5 5 1% RE60G5R00 C02 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 5W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹779.03000 | ₹779.03 |
| 10 | ₹536.09900 | ₹5,360.99 |
| 30 | ₹458.66133 | ₹13,759.84 |
| 50 | ₹428.93520 | ₹21,446.76 |
| 100 | ₹393.87860 | ₹39,387.86 |
| 250 | ₹355.49712 | ₹88,874.28 |
| 500 | ₹331.49614 | ₹1,65,748.07 |
| 1,000 | ₹311.11078 | ₹3,11,110.78 |