200 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Military Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D55342K07B200ERWB

DigiKey Part Number
541-D55342K07B200ERWB-ND
Manufacturer
Manufacturer Product Number
D55342K07B200ERWB
Description
RCWPM-1206 200K 1% K D55342K07B2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Military Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Military
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.125" L x 0.063" W (3.18mm x 1.60mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
100₹90.45570₹9,045.57
200₹85.90350₹17,180.70
300₹83.68413₹25,105.24
500₹81.27870₹40,639.35
700₹79.90167₹55,931.17
1,000₹78.59866₹78,598.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.