
RE65N8R25C02 | |
|---|---|
DigiKey Part Number | 541-RE65N8R25C02-ND |
Manufacturer | |
Manufacturer Product Number | RE65N8R25C02 |
Description | NH-10 8.25 1% RE65N8R25 C02 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.25 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 8.25 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,056.73000 | ₹1,056.73 |
| 10 | ₹733.37400 | ₹7,333.74 |
| 30 | ₹630.58967 | ₹18,917.69 |
| 50 | ₹591.11600 | ₹29,555.80 |
| 100 | ₹544.57900 | ₹54,457.90 |
| 250 | ₹493.63608 | ₹1,23,409.02 |
| 500 | ₹461.77576 | ₹2,30,887.88 |
| 1,000 | ₹434.72201 | ₹4,34,722.01 |