
RE70G1001C02 | |
|---|---|
DigiKey Part Number | 541-RE70G1001C02-ND |
Manufacturer | |
Manufacturer Product Number | RE70G1001C02 |
Description | RH-25 1K 1% RE70G1001 C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 20W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 20W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹892.72000 | ₹892.72 |
| 10 | ₹616.14600 | ₹6,161.46 |
| 25 | ₹541.37320 | ₹13,534.33 |
| 50 | ₹494.57540 | ₹24,728.77 |
| 100 | ₹454.82220 | ₹45,482.22 |
| 250 | ₹411.28944 | ₹1,02,822.36 |
| 500 | ₹384.06238 | ₹1,92,031.19 |
| 1,000 | ₹360.94479 | ₹3,60,944.79 |