
RH0107K500FC02 | |
|---|---|
DigiKey Part Number | 541-RH0107K500FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH0107K500FC02 |
Description | RH-10 7.5K 1% C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 7.5 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹711.94000 | ₹711.94 |
| 10 | ₹488.29500 | ₹4,882.95 |
| 30 | ₹417.16267 | ₹12,514.88 |
| 50 | ₹389.83440 | ₹19,491.72 |
| 100 | ₹357.62920 | ₹35,762.92 |
| 250 | ₹322.36764 | ₹80,591.91 |
| 500 | ₹300.31424 | ₹1,50,157.12 |
| 1,000 | ₹281.58200 | ₹2,81,582.00 |