
RE70G2500C02 | |
|---|---|
DigiKey Part Number | 541-RE70G2500C02-ND |
Manufacturer | |
Manufacturer Product Number | RE70G2500C02 |
Description | RH-25 250 1% RE70G2500 C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±1% 20W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 250 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 20W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,879.45000 | ₹2,879.45 |
| 10 | ₹2,062.29900 | ₹20,622.99 |
| 25 | ₹1,841.50440 | ₹46,037.61 |
| 50 | ₹1,703.38420 | ₹85,169.21 |
| 100 | ₹1,586.07230 | ₹1,58,607.23 |
| 250 | ₹1,457.64896 | ₹3,64,412.24 |
| 500 | ₹1,377.37294 | ₹6,88,686.47 |