
RE70G2R74C02 | |
|---|---|
DigiKey Part Number | 541-RE70G2R74C02-ND |
Manufacturer | |
Manufacturer Product Number | RE70G2R74C02 |
Description | RH-25 2.74 1% RE70G2R74 C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.74 Ohms ±1% 20W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.74 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 20W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,193.71000 | ₹1,193.71 |
| 10 | ₹831.49900 | ₹8,314.99 |
| 25 | ₹733.48560 | ₹18,337.14 |
| 50 | ₹672.18780 | ₹33,609.39 |
| 100 | ₹620.07830 | ₹62,007.83 |
| 250 | ₹563.02980 | ₹1,40,757.45 |
| 500 | ₹527.35822 | ₹2,63,679.11 |
| 1,000 | ₹497.06903 | ₹4,97,069.03 |