
RE70N10R0C02 | |
|---|---|
DigiKey Part Number | 541-RE70N10R0C02-ND |
Manufacturer | |
Manufacturer Product Number | RE70N10R0C02 |
Description | NH-25 10 1% RE70N10R0 C02 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 20W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 20W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,377.29000 | ₹1,377.29 |
| 10 | ₹963.82300 | ₹9,638.23 |
| 25 | ₹851.90640 | ₹21,297.66 |
| 50 | ₹781.86780 | ₹39,093.39 |
| 100 | ₹722.35920 | ₹72,235.92 |
| 250 | ₹657.22224 | ₹1,64,305.56 |
| 500 | ₹616.48876 | ₹3,08,244.38 |
| 1,000 | ₹581.90370 | ₹5,81,903.70 |