New Product
1.3 Ohms ±1% 30W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE75G1R30C02

DigiKey Part Number
541-RE75G1R30C02-ND
Manufacturer
Manufacturer Product Number
RE75G1R30C02
Description
RH-50 1.3 1% RE75G1R30 C02
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.3 Ohms ±1% 30W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1.3 Ohms
Tolerance
±1%
Power (Watts)
30W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.625" (15.87mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,699.48000₹3,699.48
10₹2,671.64300₹26,716.43
25₹2,393.94840₹59,848.71
50₹2,220.26820₹1,11,013.41
100₹2,072.73620₹2,07,273.62
250₹1,911.25976₹4,77,814.94
500₹1,810.31138₹9,05,155.69