
RE75N13R0C02 | |
|---|---|
DigiKey Part Number | 541-RE75N13R0C02-ND |
Manufacturer | |
Manufacturer Product Number | RE75N13R0C02 |
Description | NH-50 13 1% RE75N13R0 C02 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±1% 30W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 13 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 30W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,864.65000 | ₹1,864.65 |
| 10 | ₹1,316.71800 | ₹13,167.18 |
| 25 | ₹1,168.66440 | ₹29,216.61 |
| 50 | ₹1,076.05600 | ₹53,802.80 |
| 100 | ₹997.36040 | ₹99,736.04 |
| 250 | ₹911.22860 | ₹2,27,807.15 |
| 500 | ₹857.37830 | ₹4,28,689.15 |
| 1,000 | ₹811.64540 | ₹8,11,645.40 |