
RER40F1020RCSL | |
---|---|
DigiKey Part Number | RER40F1020RCSL-ND |
Manufacturer | |
Manufacturer Product Number | RER40F1020RCSL |
Description | RES CHAS MNT 102 OHM 1% 5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 102 Ohms ±1% 5W Wirewound Chassis Mount Resistor |
cms-datasheet | cms-datasheet |
EDA/CAD Models | RER40F1020RCSL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 102 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | R (0.01%) | |
Grade | ||
Qualification |
Quantity | cms-unit-price | Ext Price |
---|---|---|
10 | ₹5,010.79300 | ₹50,107.93 |