RER60F1000RC02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 68
Unit Price: ₹779.03000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 41
Unit Price: ₹927.20000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹7,275.12400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹8,561.93000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹5,176.11000
Datasheet

Parametric Equivalent


Ohmite
In Stock: 275
Unit Price: ₹905.77000
Datasheet
100 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER60F1000RC02

DigiKey Part Number
RER60F1000RC02-ND
Manufacturer
Manufacturer Product Number
RER60F1000RC02
Description
RES CHAS MNT 100 OHM 1% 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
100 Ohms
Tolerance
±1%
Power (Watts)
5W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Height - Seated (Max)
0.335" (8.51mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
R (0.01%)
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹4,397.91300₹43,979.13
Manufacturers Standard Package