Parametric Equivalent




RER60FR100RC02 | |
|---|---|
DigiKey Part Number | 541-RER60FR100RC02-ND |
Manufacturer | |
Manufacturer Product Number | RER60FR100RC02 |
Description | RES CHAS MNT 0.1 OHM 1% 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 5W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | R (0.01%) | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,270.37000 | ₹7,270.37 |
| 10 | ₹5,369.65700 | ₹53,696.57 |
| 30 | ₹4,767.17833 | ₹1,43,015.35 |
| 50 | ₹4,535.92180 | ₹2,26,796.09 |
| 100 | ₹4,263.47380 | ₹4,26,347.38 |
