2.55 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.55 Ohms ±1% 10W Wirewound Chassis Mount Resistor
RER65F2R55RC02
RER65F2R55RC02

RER65F2R55RC02

DigiKey Part Number
541-RER65F2R55RC02-ND
Manufacturer
Manufacturer Product Number
RER65F2R55RC02
Description
RES CHAS MNT 2.55 OHM 1% 10W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.55 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
2.55 Ohms
Tolerance
±1%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Height - Seated (Max)
0.405" (10.29mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
R (0.01%)
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,873.86000₹2,873.86
10₹2,058.01300₹20,580.13
30₹1,799.17300₹53,975.19
50₹1,699.78720₹84,989.36
100₹1,582.67100₹1,58,267.10
250₹1,454.50300₹3,63,625.75
500₹1,374.37236₹6,87,186.18
Manufacturers Standard Package