RER70F4R53RCSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹9,624.25000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹11,321.72600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹8,767.12600
Datasheet
4.53 Ohms ±1% 20W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER70F4R53RCSL

DigiKey Part Number
RER70F4R53RCSL-ND
Manufacturer
Manufacturer Product Number
RER70F4R53RCSL
Description
RES CHAS MNT 4.53 OHM 1% 20W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.53 Ohms ±1% 20W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
4.53 Ohms
Tolerance
±1%
Power (Watts)
20W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
R (0.01%)
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
5₹10,308.60800₹51,543.04
Manufacturers Standard Package