
RS005120R0FE12 | |
|---|---|
DigiKey Part Number | 541-RS005120R0FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS005120R0FE12 |
Description | RS-5 120 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹410.95000 | ₹410.95 |
| 10 | ₹277.78700 | ₹2,777.87 |
| 25 | ₹241.65000 | ₹6,041.25 |
| 50 | ₹218.96840 | ₹10,948.42 |
| 100 | ₹199.71620 | ₹19,971.62 |
| 300 | ₹174.94120 | ₹52,482.36 |
| 500 | ₹165.42566 | ₹82,712.83 |
| 1,000 | ₹154.21631 | ₹1,54,216.31 |
| 5,000 | ₹134.27916 | ₹6,71,395.80 |