


RH0254K000FE02 | |
|---|---|
DigiKey Part Number | 541-RH0254K000FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH0254K000FE02 |
Description | RH-25 4K 1% E02 E4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 kOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹573.09000 | ₹573.09 |
| 10 | ₹439.46500 | ₹4,394.65 |
| 25 | ₹406.06720 | ₹10,151.68 |
| 100 | ₹369.34270 | ₹36,934.27 |
| 250 | ₹351.84052 | ₹87,960.13 |
| 500 | ₹341.29186 | ₹1,70,645.93 |
| 1,000 | ₹332.60599 | ₹3,32,605.99 |
| 2,500 | ₹323.44003 | ₹8,08,600.07 |