
RS02B400R0FE12 | |
|---|---|
DigiKey Part Number | 541-RS02B400R0FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B400R0FE12 |
Description | RES 400 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B400R0FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹259.99000 | ₹259.99 |
| 10 | ₹173.51200 | ₹1,735.12 |
| 25 | ₹150.02960 | ₹3,750.74 |
| 50 | ₹135.32480 | ₹6,766.24 |
| 100 | ₹122.82850 | ₹12,282.85 |
| 300 | ₹106.74767 | ₹32,024.30 |
| 500 | ₹100.57192 | ₹50,285.96 |
| 1,000 | ₹93.29503 | ₹93,295.03 |
| 5,000 | ₹80.34981 | ₹4,01,749.05 |