


RH025R0100FC02 | |
|---|---|
DigiKey Part Number | 541-RH025R0100FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH025R0100FC02 |
Description | RH-25 .01 1% C02 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,021.32000 | ₹1,021.32 |
| 10 | ₹707.93400 | ₹7,079.34 |
| 25 | ₹623.19080 | ₹15,579.77 |
| 50 | ₹570.13060 | ₹28,506.53 |
| 100 | ₹525.06580 | ₹52,506.58 |
| 250 | ₹475.71452 | ₹1,18,928.63 |
| 500 | ₹444.85320 | ₹2,22,426.60 |
| 1,000 | ₹418.64742 | ₹4,18,647.42 |

