


RH025R0200FE02 | |
|---|---|
DigiKey Part Number | 541-RH025R0200FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH025R0200FE02 |
Description | RH-25 .02 1% E02 E4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,925.81000 | ₹4,925.81 |
| 10 | ₹3,590.73600 | ₹35,907.36 |
| 25 | ₹3,230.31120 | ₹80,757.78 |
| 50 | ₹3,004.85720 | ₹1,50,242.86 |
| 100 | ₹2,813.40650 | ₹2,81,340.65 |
| 250 | ₹2,603.88520 | ₹6,50,971.30 |