
RH05020K00FC02 | |
|---|---|
DigiKey Part Number | 541-RH05020K00FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH05020K00FC02 |
Description | RH-50 20K 1% C02 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,305.19000 | ₹4,305.19 |
| 10 | ₹3,124.06100 | ₹31,240.61 |
| 25 | ₹2,805.27120 | ₹70,131.78 |
| 50 | ₹2,605.85340 | ₹1,30,292.67 |
| 100 | ₹2,436.45980 | ₹2,43,645.98 |
| 250 | ₹2,251.10164 | ₹5,62,775.41 |