
RH05047R00FE02 | |
|---|---|
DigiKey Part Number | 541-RH05047R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH05047R00FE02 |
Description | RH-50 47 1% E02 E4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 47 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,210.37000 | ₹2,210.37 |
| 10 | ₹1,569.34500 | ₹15,693.45 |
| 25 | ₹1,396.18720 | ₹34,904.68 |
| 50 | ₹1,287.86780 | ₹64,393.39 |
| 100 | ₹1,195.84660 | ₹1,19,584.66 |
| 250 | ₹1,095.11068 | ₹2,73,777.67 |
| 500 | ₹1,032.13186 | ₹5,16,065.93 |