750 mOhms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH050R7500FE02

DigiKey Part Number
541-RH050R7500FE02-ND
Manufacturer
Manufacturer Product Number
RH050R7500FE02
Description
RH-50 .75 1% E02 E4
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
750 mOhms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
750 mOhms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.625" (15.87mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,756.56000₹1,756.56
10₹1,238.34900₹12,383.49
25₹1,098.25280₹27,456.32
50₹1,010.56480₹50,528.24
100₹936.08130₹93,608.13
250₹854.53424₹2,13,633.56
500₹803.55220₹4,01,776.10
1,000₹760.26078₹7,60,260.78