Parametric Equivalent

RHA025120R0FE02 | |
|---|---|
DigiKey Part Number | 541-RHA025120R0FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA025120R0FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 120 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹847.99000 | ₹847.99 |
| 10 | ₹530.41500 | ₹5,304.15 |
| 30 | ₹441.79467 | ₹13,253.84 |
| 50 | ₹413.57820 | ₹20,678.91 |
| 100 | ₹376.81620 | ₹37,681.62 |
| 250 | ₹335.46960 | ₹83,867.40 |

