Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RHA02540R00FE02 | |
|---|---|
DigiKey Part Number | 541-RHA02540R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA02540R00FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 40 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹905.77000 | ₹905.77 |
| 10 | ₹626.02400 | ₹6,260.24 |
| 30 | ₹536.93767 | ₹16,108.13 |
| 50 | ₹502.71980 | ₹25,135.99 |
| 100 | ₹462.37960 | ₹46,237.96 |
| 250 | ₹418.21876 | ₹1,04,554.69 |
| 500 | ₹390.59844 | ₹1,95,299.22 |
| 1,000 | ₹367.14352 | ₹3,67,143.52 |

